WW5JT100R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.12479
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.96266
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.4.47040
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.4.47040
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.71243
Datasheet
100 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW5JT100R

DigiKey Part Number
738-WW5JT100RTR-ND - Tape & Reel (TR)
738-WW5JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW5JT100R
Description
RES 100 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW5JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.31100kr.53.11
25kr.4.55240kr.113.81
50kr.4.07660kr.203.83
100kr.3.67150kr.367.15
250kr.3.22684kr.806.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.94880kr.1,474.40
1.000kr.2.34277kr.2,342.77
1.500kr.2.28539kr.3,428.09
2.500kr.2.27612kr.5,690.30
3.500kr.2.21219kr.7,742.66
5.000kr.2.20203kr.11,010.15
6.000kr.2.12179kr.12,730.74
12.000kr.2.11468kr.25,376.16
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500