
WW3FT390R | |
|---|---|
DigiKey Part Number | WW3FT390RTR-ND - Tape & Reel (TR) WW3FT390RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT390R |
Description | RES 390 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.41100 | kr.44.11 |
| 25 | kr.3.77040 | kr.94.26 |
| 50 | kr.3.37060 | kr.168.53 |
| 100 | kr.3.02980 | kr.302.98 |
| 250 | kr.2.65612 | kr.664.03 |
| 500 | kr.2.42256 | kr.1,211.28 |
| 1.000 | kr.2.22388 | kr.2,223.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.05509 | kr.4,110.18 |
| 4.000 | kr.1.91174 | kr.7,646.96 |
| 6.000 | kr.1.83812 | kr.11,028.72 |
| 10.000 | kr.1.75484 | kr.17,548.40 |
| 14.000 | kr.1.70521 | kr.23,872.94 |
| 20.000 | kr.1.65673 | kr.33,134.60 |
| 24.000 | kr.1.63349 | kr.39,203.76 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

