
WW3FT100R | |
|---|---|
DigiKey Part Number | WW3FT100RTR-ND - Tape & Reel (TR) WW3FT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT100R |
Description | RES 100 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.83000 | kr.6.83 |
| 10 | kr.4.42400 | kr.44.24 |
| 25 | kr.3.54920 | kr.88.73 |
| 50 | kr.3.31300 | kr.165.65 |
| 100 | kr.2.97800 | kr.297.80 |
| 250 | kr.2.61068 | kr.652.67 |
| 500 | kr.2.38112 | kr.1,190.56 |
| 1.000 | kr.2.18520 | kr.2,185.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.06032 | kr.4,120.64 |
| 4.000 | kr.1.87903 | kr.7,516.12 |
| 6.000 | kr.1.80668 | kr.10,840.08 |
| 10.000 | kr.1.72482 | kr.17,248.20 |
| 14.000 | kr.1.67604 | kr.23,464.56 |
| 20.000 | kr.1.66253 | kr.33,250.60 |
| 24.000 | kr.1.60555 | kr.38,533.20 |
| Unit Price without VAT: | kr.6.83000 |
|---|---|
| Unit Price with VAT: | kr.8.53750 |

