WW3FB1R00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 1.568
Unit Price: kr.6.75000
Datasheet

Direct


Vishay Dale
In Stock: 12.217
Unit Price: kr.19.61000
Datasheet

Similar


Ohmite
In Stock: 2.818
Unit Price: kr.22.44000
Datasheet

Similar


Vishay Dale
In Stock: 1.409
Unit Price: kr.20.19000
Datasheet

Similar


Vishay Dale
In Stock: 536
Unit Price: kr.20.64000
Datasheet

Similar


Vishay Dale
In Stock: 976
Unit Price: kr.32.92000
Datasheet

Similar


Riedon products by Bourns
In Stock: 5.184
Unit Price: kr.12.41000
Datasheet
1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FB1R00

DigiKey Part Number
WW3FB1R00-ND
Manufacturer
Manufacturer Product Number
WW3FB1R00
Description
RES 1 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FB1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.22388kr.2,223.88
Unit Price without VAT:kr.2.22388
Unit Price with VAT:kr.2.77985