WW1FBR200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.36485
Datasheet

Direct


Vishay Dale
In Stock: 110
Unit Price: kr.25.33000
Datasheet

Similar


Ohmite
In Stock: 2.574
Unit Price: kr.31.57000
Datasheet

Similar


Vishay Dale
In Stock: 157
Unit Price: kr.12.67000
Datasheet
200 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW1FBR200

DigiKey Part Number
WW1FBR200-ND
Manufacturer
Manufacturer Product Number
WW1FBR200
Description
RES 0.2 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW1FBR200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.375" L (2.79mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.61553kr.2,615.53
Unit Price without VAT:kr.2.61553
Unit Price with VAT:kr.3.26941