
WW1AJT150R | |
|---|---|
DigiKey Part Number | WW1AJT150R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1AJT150R |
Description | RES 150 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1AJT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.420" L (2.79mm x 10.67mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.09654 | kr.5,241.35 |
| Unit Price without VAT: | kr.2.09654 |
|---|---|
| Unit Price with VAT: | kr.2.62068 |



