Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WW10FT100R | |
|---|---|
DigiKey Part Number | WW10FT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW10FT100R |
Description | RES 100 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW10FT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.71960 | kr.1,429.90 |
| Unit Price without VAT: | kr.5.71960 |
|---|---|
| Unit Price with VAT: | kr.7.14950 |



