


UHVB4020FCD2G00 | |
|---|---|
DigiKey Part Number | 738-UHVB4020FCD2G00TR-ND - Tape & Reel (TR) 738-UHVB4020FCD2G00CT-ND - Cut Tape (CT) 738-UHVB4020FCD2G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB4020FCD2G00 |
Description | RES 2G OHM 1% 4020 |
Customer Reference | |
Detailed Description | 2 GOhms ±1% Chip Resistor Nonstandard High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB4020FCD2G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.32000 | kr.110.32 |
| 10 | kr.92.87500 | kr.928.75 |
| 25 | kr.88.86640 | kr.2,221.66 |
| 50 | kr.86.53980 | kr.4,326.99 |
| 100 | kr.84.68720 | kr.8,468.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.82.80368 | kr.20,700.92 |
| 500 | kr.81.71106 | kr.40,855.53 |
| 750 | kr.81.17753 | kr.60,883.15 |
| Unit Price without VAT: | kr.110.32000 |
|---|---|
| Unit Price with VAT: | kr.137.90000 |

