


UHVB2010FCD1G00 | |
|---|---|
DigiKey Part Number | 738-UHVB2010FCD1G00TR-ND - Tape & Reel (TR) 738-UHVB2010FCD1G00CT-ND - Cut Tape (CT) 738-UHVB2010FCD1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB2010FCD1G00 |
Description | RES 1G OHM 1% 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% Chip Resistor 2010 (5025 Metric) High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB2010FCD1G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.60000 | kr.64.60 |
| 10 | kr.52.23500 | kr.522.35 |
| 25 | kr.49.39360 | kr.1,234.84 |
| 50 | kr.47.74660 | kr.2,387.33 |
| 100 | kr.46.56100 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.45.10124 | kr.11,275.31 |
| 500 | kr.44.32750 | kr.22,163.75 |
| 750 | kr.43.94989 | kr.32,962.42 |
| 1.250 | kr.43.54058 | kr.54,425.72 |
| Unit Price without VAT: | kr.64.60000 |
|---|---|
| Unit Price with VAT: | kr.80.75000 |

