
TR30FBD3K01 | |
|---|---|
DigiKey Part Number | 738-TR30FBD3K01-ND |
Manufacturer | |
Manufacturer Product Number | TR30FBD3K01 |
Description | RES 3.01K OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 30W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR30FBD3K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.810" (20.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.76931 | kr.17,769.31 |
| Unit Price without VAT: | kr.17.76931 |
|---|---|
| Unit Price with VAT: | kr.22.21164 |

