New Product
NTC Thermistor 100k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC0805FTE22K0F400

DigiKey Part Number
738-TNC0805FTE22K0F400TR-ND - Tape & Reel (TR)
738-TNC0805FTE22K0F400CT-ND - Cut Tape (CT)
738-TNC0805FTE22K0F400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNC0805FTE22K0F400
Description
THERM NTC 0805 100KOHM 1% 4000K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3991K
Manufacturer
Stackpole Electronics Inc
B25/100
4000K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
130 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
0805 (2012 Metric)
B25/50
3962K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
5kr.0.87200kr.4.36
10kr.0.82000kr.8.20
25kr.0.75640kr.18.91
50kr.0.71280kr.35.64
100kr.0.67430kr.67.43
500kr.0.59742kr.298.71
1.000kr.0.56882kr.568.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51158kr.2,557.90
10.000kr.0.49031kr.4,903.10
15.000kr.0.47872kr.7,180.80
25.000kr.0.46492kr.11,623.00
35.000kr.0.45631kr.15,970.85
50.000kr.0.44757kr.22,378.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750