
TNC0603KTC10K0H343 | |
|---|---|
DigiKey Part Number | 738-TNC0603KTC10K0H343TR-ND - Tape & Reel (TR) 738-TNC0603KTC10K0H343CT-ND - Cut Tape (CT) 738-TNC0603KTC10K0H343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0603KTC10K0H343 |
Description | THERM NTC 0603 10 KOHM 10% 3435K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 3435K |
Manufacturer Stackpole Electronics Inc | B25/100 3444K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 120 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±10% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B25/50 3406K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 5 | kr.0.67200 | kr.3.36 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.58320 | kr.14.58 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.51920 | kr.51.92 |
| 500 | kr.0.45864 | kr.229.32 |
| 1.000 | kr.0.43613 | kr.436.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39103 | kr.1,955.15 |
| 10.000 | kr.0.37428 | kr.3,742.80 |
| 15.000 | kr.0.36515 | kr.5,477.25 |
| 25.000 | kr.0.35429 | kr.8,857.25 |
| 35.000 | kr.0.34751 | kr.12,162.85 |
| 50.000 | kr.0.34063 | kr.17,031.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

