New Product
NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC0603FTE100KF410

DigiKey Part Number
738-TNC0603FTE100KF410TR-ND - Tape & Reel (TR)
738-TNC0603FTE100KF410CT-ND - Cut Tape (CT)
738-TNC0603FTE100KF410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNC0603FTE100KF410
Description
THERM NTC 0603 100 KOHM 1% 4100K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4091K
Manufacturer
Stackpole Electronics Inc
B25/100
4100K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
120 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
0603 (1608 Metric)
B25/50
4062K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
5kr.0.68000kr.3.40
10kr.0.64100kr.6.41
25kr.0.58960kr.14.74
50kr.0.55640kr.27.82
100kr.0.52500kr.52.50
500kr.0.46370kr.231.85
1.000kr.0.44094kr.440.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39534kr.1,976.70
10.000kr.0.37841kr.3,784.10
15.000kr.0.36918kr.5,537.70
25.000kr.0.35820kr.8,955.00
35.000kr.0.35135kr.12,297.25
50.000kr.0.34439kr.17,219.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250