New Product
NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC0402KTC10K0H343

DigiKey Part Number
738-TNC0402KTC10K0H343TR-ND - Tape & Reel (TR)
738-TNC0402KTC10K0H343CT-ND - Cut Tape (CT)
738-TNC0402KTC10K0H343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNC0402KTC10K0H343
Description
THERM NTC 0402 10 KOHM 10% 3435K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3435K
Manufacturer
Stackpole Electronics Inc
B25/100
3444K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
110 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±10%
Qualification
AEC-Q200
B Value Tolerance
±3%
Package / Case
0402 (1005 Metric)
B25/50
3406K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
5kr.0.59000kr.2.95
10kr.0.54500kr.5.45
25kr.0.50520kr.12.63
50kr.0.47560kr.23.78
100kr.0.44810kr.44.81
500kr.0.39512kr.197.56
1.000kr.0.37543kr.375.43
5.000kr.0.33592kr.1,679.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32127kr.3,212.70
20.000kr.0.30785kr.6,157.00
30.000kr.0.30053kr.9,015.90
50.000kr.0.29182kr.14,591.00
70.000kr.0.28639kr.20,047.30
100.000kr.0.28087kr.28,087.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750