
TMJ1206GK0055 | |
|---|---|
DigiKey Part Number | 738-TMJ1206GK0055TR-ND - Tape & Reel (TR) 738-TMJ1206GK0055CT-ND - Cut Tape (CT) 738-TMJ1206GK0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ1206GK0055 |
Description | THERMAL JUMPER, 1206, 55 MW/C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 3.20mm x 1.60mm |
Datasheet | Datasheet |
EDA/CAD Models | TMJ1206GK0055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thermal Bridge Jumper | |
Shape | - | |
Outline | 3.20mm x 1.60mm | |
Thickness | 0.0250" (0.635mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 18.00°C/W | |
Thermal Conductivity | 55W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -67°F ~ 311°F (-55°C ~ 155°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.4.26300 | kr.42.63 |
| 25 | kr.3.95520 | kr.98.88 |
| 50 | kr.3.87000 | kr.193.50 |
| 100 | kr.3.65130 | kr.365.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.65070 | kr.3,650.70 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |


