220 V 8 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV140K14B

DigiKey Part Number
738-SV140K14B-ND
Manufacturer
Manufacturer Product Number
SV140K14B
Description
VARISTOR 220V 8KA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 V 8 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
8 kA
Energy
94J
Number of Circuits
1
Capacitance @ Frequency
1020 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.2.10142kr.21,014.20
Unit Price without VAT:kr.2.10142
Unit Price with VAT:kr.2.62678