
SM8035FT1R00 | |
|---|---|
DigiKey Part Number | SM8035FT1R00TR-ND - Tape & Reel (TR) SM8035FT1R00CT-ND - Cut Tape (CT) SM8035FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8035FT1R00 |
Description | RES 1 OHM 1% 4W 8035 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035FT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8035 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.827" L x 0.350" W (21.00mm x 8.90mm) | |
Height - Seated (Max) | 0.377" (9.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.41000 | kr.12.41 |
| 10 | kr.8.21800 | kr.82.18 |
| 25 | kr.7.07320 | kr.176.83 |
| 50 | kr.6.35920 | kr.317.96 |
| 100 | kr.5.75100 | kr.575.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.4.87431 | kr.1,706.01 |
| 700 | kr.4.48924 | kr.3,142.47 |
| 1.050 | kr.4.29145 | kr.4,506.02 |
| 1.750 | kr.4.06762 | kr.7,118.34 |
| 2.450 | kr.3.93424 | kr.9,638.89 |
| 3.500 | kr.3.80393 | kr.13,313.75 |
| 4.200 | kr.3.74143 | kr.15,714.01 |
| 8.400 | kr.3.52693 | kr.29,626.21 |
| 8.750 | kr.3.51537 | kr.30,759.49 |
| Unit Price without VAT: | kr.12.41000 |
|---|---|
| Unit Price with VAT: | kr.15.51250 |

