
SM4527JT10L0-LP | |
|---|---|
DigiKey Part Number | 738-SM4527JT10L0-LPTR-ND - Tape & Reel (TR) 738-SM4527JT10L0-LPCT-ND - Cut Tape (CT) 738-SM4527JT10L0-LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4527JT10L0-LP |
Description | RES 0.01 OHM 5% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 2W Chip Resistor 4527 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4527JT10L0-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.475" L x 0.270" W (12.07mm x 6.86mm) | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.6.62300 | kr.66.23 |
| 25 | kr.5.68680 | kr.142.17 |
| 50 | kr.5.10280 | kr.255.14 |
| 100 | kr.4.60520 | kr.460.52 |
| 250 | kr.4.05992 | kr.1,014.98 |
| 500 | kr.3.71846 | kr.1,859.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.3.35978 | kr.4,031.74 |
| 2.400 | kr.3.12378 | kr.7,497.07 |
| 3.600 | kr.3.00256 | kr.10,809.22 |
| 6.000 | kr.2.86544 | kr.17,192.64 |
| 8.400 | kr.2.78375 | kr.23,383.50 |
| 12.000 | kr.2.70395 | kr.32,447.40 |
| 14.400 | kr.2.66566 | kr.38,385.50 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |

