
SM4124FT250R | |
|---|---|
DigiKey Part Number | SM4124FT250RTR-ND - Tape & Reel (TR) SM4124FT250RCT-ND - Cut Tape (CT) SM4124FT250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4124FT250R |
Description | RES 250 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FT250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4124 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.410" L x 0.240" W (10.41mm x 6.10mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.16000 | kr.10.16 |
| 10 | kr.6.70600 | kr.67.06 |
| 25 | kr.5.76120 | kr.144.03 |
| 50 | kr.5.16980 | kr.258.49 |
| 100 | kr.4.66630 | kr.466.63 |
| 250 | kr.4.11444 | kr.1,028.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.56495 | kr.2,851.96 |
| 1.600 | kr.3.30225 | kr.5,283.60 |
| 2.400 | kr.3.16728 | kr.7,601.47 |
| 4.000 | kr.3.01461 | kr.12,058.44 |
| 5.600 | kr.2.92364 | kr.16,372.38 |
| 8.000 | kr.2.83477 | kr.22,678.16 |
| 9.600 | kr.2.79217 | kr.26,804.83 |
| 19.200 | kr.2.65238 | kr.50,925.70 |
| Unit Price without VAT: | kr.10.16000 |
|---|---|
| Unit Price with VAT: | kr.12.70000 |

