10 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4124FT10R0

DigiKey Part Number
SM4124FT10R0TR-ND - Tape & Reel (TR)
SM4124FT10R0CT-ND - Cut Tape (CT)
SM4124FT10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4124FT10R0
Description
RES 10 OHM 1% 2W 4124
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM4124FT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4124 J-Lead
Supplier Device Package
Size / Dimension
0.410" L x 0.240" W (10.41mm x 6.10mm)
Height - Seated (Max)
0.195" (4.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.391
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.16000kr.10.16
10kr.6.70600kr.67.06
25kr.5.76120kr.144.03
50kr.5.16980kr.258.49
100kr.4.66630kr.466.63
250kr.4.11444kr.1,028.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.3.56495kr.2,851.96
1.600kr.3.30225kr.5,283.60
2.400kr.3.16728kr.7,601.47
4.000kr.3.01461kr.12,058.44
5.600kr.2.92364kr.16,372.38
8.000kr.2.83477kr.22,678.16
9.600kr.2.79217kr.26,804.83
19.200kr.2.65238kr.50,925.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000