
SM2615BT1R00 | |
|---|---|
DigiKey Part Number | SM2615BT1R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2615BT1R00 |
Description | RES 1 OHM 0.1% 1W 2615 |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 1W Chip Resistor 2615 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM2615BT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.150" W (7.10mm x 3.80mm) | |
Height - Seated (Max) | 0.155" (3.94mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

