RVCU2010FT20M0 | |
|---|---|
DigiKey Part Number | 738-RVCU2010FT20M0TR-ND - Tape & Reel (TR) 738-RVCU2010FT20M0CT-ND - Cut Tape (CT) 738-RVCU2010FT20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2010FT20M0 |
Description | RES, HV, 2010, 20 MOHM, 1%, 0.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2010FT20M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.04200 | kr.10.42 |
| 25 | kr.0.98240 | kr.24.56 |
| 50 | kr.0.87840 | kr.43.92 |
| 100 | kr.0.76710 | kr.76.71 |
| 250 | kr.0.70268 | kr.175.67 |
| 500 | kr.0.62512 | kr.312.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57883 | kr.2,315.32 |
| 8.000 | kr.0.55317 | kr.4,425.36 |
| 12.000 | kr.0.54065 | kr.6,487.80 |
| 20.000 | kr.0.52709 | kr.10,541.80 |
| 28.000 | kr.0.51932 | kr.14,540.96 |
| 40.000 | kr.0.51196 | kr.20,478.40 |
| 48.000 | kr.0.50853 | kr.24,409.44 |
| 96.000 | kr.0.49861 | kr.47,866.56 |
| 100.000 | kr.0.49659 | kr.49,659.00 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

