New Product
20 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVCU1206FT20M0

DigiKey Part Number
738-RVCU1206FT20M0TR-ND - Tape & Reel (TR)
738-RVCU1206FT20M0CT-ND - Cut Tape (CT)
738-RVCU1206FT20M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVCU1206FT20M0
Description
RES, HV, 1206, 20 MOHM, 1%, 0.33
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVCU1206FT20M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.786
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.65600kr.6.56
25kr.0.51680kr.12.92
50kr.0.44100kr.22.05
100kr.0.38000kr.38.00
250kr.0.31920kr.79.80
500kr.0.28408kr.142.04
1.000kr.0.25617kr.256.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21170kr.1,058.50
10.000kr.0.19875kr.1,987.50
15.000kr.0.19244kr.2,886.60
25.000kr.0.18560kr.4,640.00
35.000kr.0.18169kr.6,359.15
50.000kr.0.17798kr.8,899.00
60.000kr.0.17625kr.10,575.00
120.000kr.0.17054kr.20,464.80
125.000kr.0.17024kr.21,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250