RVCU2010FT100K | |
|---|---|
DigiKey Part Number | 738-RVCU2010FT100KTR-ND - Tape & Reel (TR) 738-RVCU2010FT100KCT-ND - Cut Tape (CT) 738-RVCU2010FT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2010FT100K |
Description | RES, HV, 2010, 100 KOHM, 1%, 0.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2010FT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.19600 | kr.11.96 |
| 25 | kr.0.97480 | kr.24.37 |
| 50 | kr.0.85140 | kr.42.57 |
| 100 | kr.0.75170 | kr.75.17 |
| 250 | kr.0.65200 | kr.163.00 |
| 500 | kr.0.59438 | kr.297.19 |
| 1.000 | kr.0.54867 | kr.548.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48338 | kr.1,933.52 |
| 8.000 | kr.0.46038 | kr.3,683.04 |
| 12.000 | kr.0.44917 | kr.5,390.04 |
| 20.000 | kr.0.43702 | kr.8,740.40 |
| 28.000 | kr.0.43005 | kr.12,041.40 |
| 40.000 | kr.0.42347 | kr.16,938.80 |
| 48.000 | kr.0.42039 | kr.20,178.72 |
| 96.000 | kr.0.41023 | kr.39,382.08 |
| 100.000 | kr.0.40970 | kr.40,970.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

