Direct

RVC2512JT27K0 | |
|---|---|
DigiKey Part Number | RVC2512JT27K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512JT27K0 |
Description | RES 27K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512JT27K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-273ELF | Bourns Inc. | 0 | CR2512-JW-273ELF-ND | kr.0.25780 | Direct |


