0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRC1210JT24R0

DigiKey Part Number
738-FRC1210JT24R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FRC1210JT24R0
Description
RES 24 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FRC1210JT24R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.098" W (3.05mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89021kr.4,451.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.89021
Unit Price with VAT:kr.1.11276