
RVC2010JT1M60 | |
|---|---|
DigiKey Part Number | 738-RVC2010JT1M60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2010JT1M60 |
Description | RES 1.6M OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2010JT1M60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99819 | kr.3,992.76 |
| Unit Price without VAT: | kr.0.99819 |
|---|---|
| Unit Price with VAT: | kr.1.24774 |

