1.5 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
cms-photo-disclaimer

RVC2010FT1M50

cms-digikey-product-number
738-RVC2010FT1M50TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RVC2010FT1M50
cms-description
RES 1.5M OHM 1% 1/2W 2010
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
1.5 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RVC2010FT1M50 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.000kr.1.27226kr.5,089.04
cms-manufacturer-standard-package
Unit Price without VAT:kr.1.27226
Unit Price with VAT:kr.1.59033