RVC1206JT360R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 18.925
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05048
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05048
Datasheet

Upgrade


Bourns Inc.
In Stock: 19.708
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.13178
Datasheet
Image for RVC1206JT360R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206JT360R

DigiKey Part Number
RVC1206JT360R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206JT360R
Description
RES 360 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
360 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206JT360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes