RVC1206JT1M60 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03153
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05048
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05048
Datasheet

Direct


YAGEO
In Stock: 2.393
Unit Price: kr.0.64000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.05611
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.04906
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05403
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.227
Unit Price: kr.1.03000
Datasheet

Upgrade


YAGEO
In Stock: 54.392
Unit Price: kr.0.64000
Datasheet
1.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206JT1M60

DigiKey Part Number
RVC1206JT1M60-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206JT1M60
Description
RES 1.6M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206JT1M60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37956kr.1,897.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.37956
Unit Price with VAT:kr.0.47445