Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

RVC1206FT510K | |
|---|---|
DigiKey Part Number | RVC1206FT510K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206FT510K |
Description | RES 510K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206FT510K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT510K | Stackpole Electronics Inc | 100.782 | RMCF1206FT510KCT-ND | kr.0.63000 | Direct |
| CR1206-FX-5103ELF | Bourns Inc. | 29.015 | 118-CR1206-FX-5103ELFCT-ND | kr.0.63000 | Direct |
| CRCW1206510KFKEA | Vishay Dale | 17.331 | 541-510KFCT-ND | kr.0.70000 | Direct |
| CRCW1206510KFKEAC | Vishay Dale | 0 | CRCW1206510KFKEAC-ND | kr.0.07219 | Direct |
| CRCW1206510KFKEBC | Vishay Dale | 0 | CRCW1206510KFKEBC-ND | kr.0.05724 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42169 | kr.2,108.45 |
| Unit Price without VAT: | kr.0.42169 |
|---|---|
| Unit Price with VAT: | kr.0.52711 |






