Upgrade
Direct
Direct
Upgrade

RVC1206FT330K | |
|---|---|
DigiKey Part Number | RVC1206FT330K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206FT330K |
Description | RES 330K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206FT330K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT330K | Stackpole Electronics Inc | 223.049 | RMCF1206FT330KCT-ND | kr.0.63000 | Upgrade |
| CRCW1206330KFKEAC | Vishay Dale | 0 | CRCW1206330KFKEAC-ND | kr.0.05724 | Direct |
| CRCW1206330KFKEBC | Vishay Dale | 0 | CRCW1206330KFKEBC-ND | kr.0.05724 | Direct |
| CRCW1206330KFKEB | Vishay Dale | 0 | CRCW1206330KFKEB-ND | kr.0.06234 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42169 | kr.2,108.45 |
| Unit Price without VAT: | kr.0.42169 |
|---|---|
| Unit Price with VAT: | kr.0.52711 |



