Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0805JT6M20 | |
|---|---|
DigiKey Part Number | 738-RVC0805JT6M20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805JT6M20 |
Description | RES 6.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805JT6M20 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08056M20FKEAC | Vishay Dale | 0 | CRCW08056M20FKEAC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW08056M20FKEBC | Vishay Dale | 0 | CRCW08056M20FKEBC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW08056M20JNEAC | Vishay Dale | 0 | CRCW08056M20JNEAC-ND | kr.0.02981 | Parametric Equivalent |
| CRCW08056M20JNEBC | Vishay Dale | 0 | CRCW08056M20JNEBC-ND | kr.0.02981 | Parametric Equivalent |
| RM10J625CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-RM10J625CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32637 | kr.1,631.85 |
| Unit Price without VAT: | kr.0.32637 |
|---|---|
| Unit Price with VAT: | kr.0.40796 |




