Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0805JT130K | |
|---|---|
DigiKey Part Number | 738-RVC0805JT130KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805JT130K |
Description | RES 130K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805JT130K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07130KL | YAGEO | 2.189 | 13-AC0805FR-07130KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0805130KFKEAC | Vishay Dale | 35.894 | 541-CRCW0805130KFKEACCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW0805130KFKEBC | Vishay Dale | 0 | CRCW0805130KFKEBC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW0805130KFKTA | Vishay Dale | 4.808 | 541-CRCW0805130KFKTACT-ND | kr.1.01000 | Parametric Equivalent |
| RC0805FR-10130KL | YAGEO | 25.940 | 13-RC0805FR-10130KLCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32637 | kr.1,631.85 |
| Unit Price without VAT: | kr.0.32637 |
|---|---|
| Unit Price with VAT: | kr.0.40796 |






