
RVC0603FT107K | |
|---|---|
DigiKey Part Number | 738-RVC0603FT107KTR-ND - Tape & Reel (TR) 738-RVC0603FT107KCT-ND - Cut Tape (CT) 738-RVC0603FT107KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVC0603FT107K |
Description | RES 107K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0603FT107K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.00500 | kr.10.05 |
| 25 | kr.0.81400 | kr.20.35 |
| 50 | kr.0.70400 | kr.35.20 |
| 100 | kr.0.61820 | kr.61.82 |
| 250 | kr.0.53120 | kr.132.80 |
| 500 | kr.0.48116 | kr.240.58 |
| 1.000 | kr.0.44134 | kr.441.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37779 | kr.1,888.95 |
| 10.000 | kr.0.35926 | kr.3,592.60 |
| 15.000 | kr.0.35022 | kr.5,253.30 |
| 25.000 | kr.0.34043 | kr.8,510.75 |
| 35.000 | kr.0.33482 | kr.11,718.70 |
| 50.000 | kr.0.32951 | kr.16,475.50 |
| 60.000 | kr.0.32703 | kr.19,621.80 |
| 120.000 | kr.0.31884 | kr.38,260.80 |
| 125.000 | kr.0.31842 | kr.39,802.50 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

