
RV621K14T | |
|---|---|
DigiKey Part Number | 738-RV621K14TTR-ND - Tape & Reel (TR) 738-RV621K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV621K14T |
Description | VARISTOR 620V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 4.5 kA | |
Energy | 128J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.19360 | $4.84 |
| 100 | $0.16650 | $16.65 |
| 250 | $0.15364 | $38.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.14590 | $72.95 |
| 1.000 | $0.13951 | $139.51 |
| 1.500 | $0.13631 | $204.46 |
| 2.500 | $0.13276 | $331.90 |
| 3.500 | $0.13069 | $457.42 |
| 5.000 | $0.12870 | $643.50 |
| 12.500 | $0.12440 | $1,555.00 |
| 25.000 | $0.12182 | $3,045.50 |
| 50.000 | $0.11969 | $5,984.50 |
| Unit Price without VAT: | $0.32000 |
|---|---|
| Unit Price with VAT: | $0.40000 |

