
RV431K14T | |
|---|---|
DigiKey Part Number | RV431K14TTR-ND - Tape & Reel (TR) RV431K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV431K14T |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.40200 | kr.14.02 |
| 25 | kr.1.24480 | kr.31.12 |
| 100 | kr.1.07060 | kr.107.06 |
| 250 | kr.0.98792 | kr.246.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.93814 | kr.469.07 |
| 1.000 | kr.0.89705 | kr.897.05 |
| 1.500 | kr.0.87645 | kr.1,314.67 |
| 2.500 | kr.0.85365 | kr.2,134.12 |
| 3.500 | kr.0.84033 | kr.2,941.16 |
| 5.000 | kr.0.82752 | kr.4,137.60 |
| 12.500 | kr.0.79991 | kr.9,998.88 |
| 25.000 | kr.0.78328 | kr.19,582.00 |
| 50.000 | kr.0.76960 | kr.38,480.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

