


RTAN1206BKE33R0 | |
|---|---|
DigiKey Part Number | RTAN1206BKE33R0TR-ND - Tape & Reel (TR) RTAN1206BKE33R0CT-ND - Cut Tape (CT) RTAN1206BKE33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE33R0 |
Description | RES 33 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.2.23200 | kr.22.32 |
| 25 | kr.2.07160 | kr.51.79 |
| 50 | kr.1.95700 | kr.97.85 |
| 100 | kr.1.85050 | kr.185.05 |
| 250 | kr.1.72268 | kr.430.67 |
| 500 | kr.1.63598 | kr.817.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.66687 | kr.1,666.87 |
| 2.000 | kr.1.59202 | kr.3,184.04 |
| 3.000 | kr.1.55213 | kr.4,656.39 |
| 5.000 | kr.1.50571 | kr.7,528.55 |
| 7.000 | kr.1.47739 | kr.10,341.73 |
| 10.000 | kr.1.44923 | kr.14,492.30 |
| 12.000 | kr.1.43554 | kr.17,226.48 |
| 24.000 | kr.1.38764 | kr.33,303.36 |
| 25.000 | kr.1.38502 | kr.34,625.50 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |

