


RTAN1206BKE20R0 | |
|---|---|
DigiKey Part Number | RTAN1206BKE20R0TR-ND - Tape & Reel (TR) RTAN1206BKE20R0CT-ND - Cut Tape (CT) RTAN1206BKE20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE20R0 |
Description | RES 20 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE20R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.33300 | kr.23.33 |
| 25 | kr.2.16160 | kr.54.04 |
| 50 | kr.2.04220 | kr.102.11 |
| 100 | kr.1.93070 | kr.193.07 |
| 250 | kr.1.79764 | kr.449.41 |
| 500 | kr.1.70712 | kr.853.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.62558 | kr.1,625.58 |
| 2.000 | kr.1.55257 | kr.3,105.14 |
| 3.000 | kr.1.51368 | kr.4,541.04 |
| 5.000 | kr.1.46840 | kr.7,342.00 |
| 7.000 | kr.1.44078 | kr.10,085.46 |
| 10.000 | kr.1.41332 | kr.14,133.20 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

