1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN1206BKE20K0

DigiKey Part Number
RTAN1206BKE20K0TR-ND - Tape & Reel (TR)
RTAN1206BKE20K0CT-ND - Cut Tape (CT)
RTAN1206BKE20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN1206BKE20K0
Description
RES 20K OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN1206BKE20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.71000kr.2.71
10kr.2.23200kr.22.32
25kr.2.07160kr.51.79
50kr.1.95700kr.97.85
100kr.1.85050kr.185.05
250kr.1.72268kr.430.67
500kr.1.63598kr.817.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.66687kr.1,666.87
2.000kr.1.59202kr.3,184.04
3.000kr.1.55213kr.4,656.39
5.000kr.1.50571kr.7,528.55
7.000kr.1.47739kr.10,341.73
10.000kr.1.44923kr.14,492.30
12.000kr.1.43554kr.17,226.48
24.000kr.1.38764kr.33,303.36
25.000kr.1.38502kr.34,625.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.71000
Unit Price with VAT:kr.3.38750