


RTAN1206BKE1K50 | |
|---|---|
DigiKey Part Number | RTAN1206BKE1K50TR-ND - Tape & Reel (TR) RTAN1206BKE1K50CT-ND - Cut Tape (CT) RTAN1206BKE1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE1K50 |
Description | RES 1.5K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE1K50 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12061K50BEEA | Vishay Dale | 1.942 | TNP1.50KACCT-ND | kr.2.98000 | Direct |
| TNPW12061K50BEEN | Vishay Dale | 670 | 541-TNPW12061K50BEENCT-ND | kr.4.69000 | Direct |
| RQ73C2B1K5BTD | TE Connectivity Passive Product | 2.611 | A139574CT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.30800 | kr.23.08 |
| 25 | kr.2.13800 | kr.53.45 |
| 50 | kr.2.02000 | kr.101.00 |
| 100 | kr.1.90960 | kr.190.96 |
| 250 | kr.1.77800 | kr.444.50 |
| 500 | kr.1.68846 | kr.844.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60782 | kr.1,607.82 |
| 2.000 | kr.1.53561 | kr.3,071.22 |
| 3.000 | kr.1.49715 | kr.4,491.45 |
| 5.000 | kr.1.45237 | kr.7,261.85 |
| 7.000 | kr.1.42505 | kr.9,975.35 |
| 10.000 | kr.1.39788 | kr.13,978.80 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

