10 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN1206BKE10R0

DigiKey Part Number
RTAN1206BKE10R0TR-ND - Tape & Reel (TR)
RTAN1206BKE10R0CT-ND - Cut Tape (CT)
RTAN1206BKE10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN1206BKE10R0
Description
RES 10 OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN1206BKE10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT1206E10R0BST1Vishay Dale Thin Film10.154PAT10.0CCT-NDkr.5.58000Direct
TNPW120610R0BEEAVishay Dale2.895541-2062-1-NDkr.4.50000Direct
TNPW120610R0BEENVishay Dale3.450541-3836-1-NDkr.5.07000Direct
PATT1206E10R0BGT1Vishay Dale Thin Film150764-1186-1-NDkr.11.41000Upgrade
PTN1206E10R0BST1Vishay Dale Thin Film6.397764-1551-1-NDkr.4.76000Similar
In-Stock: 534
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.30800kr.23.08
25kr.2.13800kr.53.45
50kr.2.02000kr.101.00
100kr.1.90960kr.190.96
250kr.1.77800kr.444.50
500kr.1.68846kr.844.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.60782kr.1,607.82
2.000kr.1.53561kr.3,071.22
3.000kr.1.49715kr.4,491.45
5.000kr.1.45237kr.7,261.85
7.000kr.1.42505kr.9,975.35
10.000kr.1.39788kr.13,978.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750