RTAN0805BTE249K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.20703
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1.775
Unit Price: kr.4.74000
Datasheet
RTANXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTANXXXXXXXXXX

RTAN0805BTE249K

DigiKey Part Number
738-RTAN0805BTE249KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTAN0805BTE249K
Description
RES 249K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BTE249K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.20703kr.6,035.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.20703
Unit Price with VAT:kr.1.50879