RTAN0805BKE33K0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4.011
Unit Price: kr.2.31000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.91665
Datasheet
33 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN0805BKE33K0

DigiKey Part Number
RTAN0805BKE33K0TR-ND - Tape & Reel (TR)
RTAN0805BKE33K0CT-ND - Cut Tape (CT)
RTAN0805BKE33K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE33K0
Description
RES 33K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE33K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.80700kr.18.07
25kr.1.67440kr.41.86
50kr.1.58180kr.79.09
100kr.1.49560kr.149.56
250kr.1.39172kr.347.93
500kr.1.32086kr.660.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34490kr.1,344.90
2.000kr.1.28356kr.2,567.12
3.000kr.1.25083kr.3,752.49
5.000kr.1.21269kr.6,063.45
7.000kr.1.18939kr.8,325.73
10.000kr.1.16622kr.11,662.20
12.000kr.1.15496kr.13,859.52
24.000kr.1.11550kr.26,772.00
25.000kr.1.11333kr.27,833.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750