RTAN0805BKE33K0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 6.312
Unit Price: kr.2.30000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.90771
Datasheet
0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805

RTAN0805BKE33K0

DigiKey Part Number
RTAN0805BKE33K0TR-ND - Tape & Reel (TR)
RTAN0805BKE33K0CT-ND - Cut Tape (CT)
RTAN0805BKE33K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE33K0
Description
RES 33K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE33K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.79800kr.17.98
25kr.1.66640kr.41.66
50kr.1.57440kr.78.72
100kr.1.48860kr.148.86
250kr.1.38520kr.346.30
500kr.1.31468kr.657.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.33862kr.1,338.62
2.000kr.1.27757kr.2,555.14
3.000kr.1.24499kr.3,734.97
5.000kr.1.20703kr.6,035.15
7.000kr.1.18384kr.8,286.88
10.000kr.1.16078kr.11,607.80
12.000kr.1.14957kr.13,794.84
24.000kr.1.11029kr.26,646.96
25.000kr.1.10814kr.27,703.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500