


RTAN0805BKE20R0 | |
|---|---|
DigiKey Part Number | RTAN0805BKE20R0TR-ND - Tape & Reel (TR) RTAN0805BKE20R0CT-ND - Cut Tape (CT) RTAN0805BKE20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE20R0 |
Description | RES 20 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.58000 | kr.15.80 |
| 25 | kr.1.49880 | kr.37.47 |
| 50 | kr.1.49380 | kr.74.69 |
| 100 | kr.1.39580 | kr.139.58 |
| 250 | kr.1.32508 | kr.331.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.34908 | kr.1,349.08 |
| 2.000 | kr.1.17165 | kr.2,343.30 |
| 3.000 | kr.1.16984 | kr.3,509.52 |
| 5.000 | kr.1.15855 | kr.5,792.75 |
| 24.000 | kr.1.11897 | kr.26,855.28 |
| 25.000 | kr.1.11680 | kr.27,920.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

