RSPF3JT39R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.84760
Datasheet
39 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSPF3JT39R0

DigiKey Part Number
RSPF3JT39R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSPF3JT39R0
Description
RES 39 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSPF3JT39R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
-200/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.84760kr.847.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.84760
Unit Price with VAT:kr.1.05950