
RSMF5JT7K50 | |
|---|---|
DigiKey Part Number | RSMF5JT7K50TR-ND - Tape & Reel (TR) RSMF5JT7K50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF5JT7K50 |
Description | RES 7.5K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JT7K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.689" L (6.00mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.4.20500 | kr.42.05 |
| 25 | kr.3.59560 | kr.89.89 |
| 50 | kr.3.21120 | kr.160.56 |
| 100 | kr.2.88580 | kr.288.58 |
| 250 | kr.2.52852 | kr.632.13 |
| 500 | kr.2.30490 | kr.1,152.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.11489 | kr.2,114.89 |
| 2.000 | kr.1.95340 | kr.3,906.80 |
| 3.000 | kr.1.87044 | kr.5,611.32 |
| 5.000 | kr.1.77661 | kr.8,883.05 |
| 7.000 | kr.1.72069 | kr.12,044.83 |
| 10.000 | kr.1.66606 | kr.16,660.60 |
| 12.000 | kr.1.63986 | kr.19,678.32 |
| 24.000 | kr.1.54994 | kr.37,198.56 |
| 25.000 | kr.1.54509 | kr.38,627.25 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

