7.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF5JT7K50

DigiKey Part Number
RSMF5JT7K50TR-ND - Tape & Reel (TR)
RSMF5JT7K50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF5JT7K50
Description
RES 7.5K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF5JT7K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.43000kr.6.43
10kr.4.20500kr.42.05
25kr.3.59560kr.89.89
50kr.3.21120kr.160.56
100kr.2.88580kr.288.58
250kr.2.52852kr.632.13
500kr.2.30490kr.1,152.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.15720kr.2,157.20
2.000kr.1.99247kr.3,984.94
3.000kr.1.90785kr.5,723.55
5.000kr.1.81214kr.9,060.70
7.000kr.1.75511kr.12,285.77
10.000kr.1.69939kr.16,993.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.43000
Unit Price with VAT:kr.8.03750