RSMF5JT220R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.10831
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3.428
Unit Price: kr.4.94000
Datasheet
220 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF5JT220R

DigiKey Part Number
RSMF5JT220R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSMF5JT220R
Description
RES 220 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF5JT220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF5JB220RStackpole Electronics Inc0RSMF5JB220R-NDkr.2.10831Direct
ROX5SSJ220RTE Connectivity Passive Product3.428A142784CT-NDkr.4.94000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.10831kr.2,108.31
Manufacturers Standard Package
Unit Price without VAT:kr.2.10831
Unit Price with VAT:kr.2.63539